842-058-560-201

Heilind Number:EDA842-058-560-201
Manufacturer:EDAC
Manufacturer Number:842-058-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-560-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage, making it suitable for various applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring two rows of copper alloy contacts, it ensures reliable and durable connections. With a .1-inch pitch and .2-inch row spacing, it offers precise and secure mating. Its 58 positions cater to intricate PCB layouts, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Upgrade your setup with this essential connector for seamless data transmission.