842-058-560-212

Heilind Number:EDA842-058-560-212
Manufacturer:EDAC
Manufacturer Number:842-058-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-560-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in high-temperature conditions. With two rows and a total of 58 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for your connectivity needs. Explore our range of products and elevate your PCB assembly with ease.