842-060-521-201

Heilind Number:EDA842-060-521-201
Manufacturer:EDAC
Manufacturer Number:842-060-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-060-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-060-521-201

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, designed for optimal performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of 60 copper alloy contacts, it offers reliable power delivery with a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing provide precise alignment for seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial applications. Embrace efficient and secure connectivity with this straight-mount card edge connector.