842-060-521-202

Heilind Number:EDA842-060-521-202
Manufacturer:EDAC
Manufacturer Number:842-060-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-060-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-060-521-202

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector, designed for reliable performance in challenging environments. With a 3A amperage capacity, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy. Its two rows of 60 positions, spaced at .1-inch pitch and .2-inch row spacing, offer seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. The straight mount orientation ensures easy installation, making it a versatile choice for your PCB design needs. Explore our range of connectors for more options to suit your project requirements.