842-060-521-203

Heilind Number:EDA842-060-521-203
Manufacturer:EDAC
Manufacturer Number:842-060-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-060-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-060-521-203

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector, meticulously designed for optimal performance in demanding environments. This connector boasts a rugged UL 94V-0 Diallyl Phthalate housing, ensuring durability and reliability even in extreme conditions. With two rows and 60 positions, it offers ample connectivity options for your circuit board. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to telecommunications equipment. Elevate your PCB assembly with this essential component, offering both performance and longevity.