842-060-521-204

Heilind Number:EDA842-060-521-204
Manufacturer:EDAC
Manufacturer Number:842-060-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-060-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-060-521-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, it ensures secure and efficient data transmission across its 60 contact points. Its straight mount orientation offers ease of installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Ideal for various applications, this connector is a must-have in your electronic setup. Elevate your connectivity game with this essential component.