842-060-521-207

Heilind Number:EDA842-060-521-207
Manufacturer:EDAC
Manufacturer Number:842-060-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-060-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-060-521-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This green connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a current rating of 3 A, it offers efficient power transmission for your applications. The two-row design, with a total of 60 positions and a pitch of .1 inches, allows for high-density connectivity on your PCB. Made of copper alloy, the contacts ensure optimal signal integrity. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial applications. Trust in its quality and performance for seamless board-to-board connectivity.