842-060-521-208

Heilind Number:EDA842-060-521-208
Manufacturer:EDAC
Manufacturer Number:842-060-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-060-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-060-521-208

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a sleek green design. Featuring a 2-row configuration with a total of 60 positions, this connector is perfect for high-density applications. Its durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts ensure reliable and efficient performance, even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connectivity. Whether you need to connect boards straight on or at an angle, the mount orientation options make installation a breeze. Trust in our connector for seamless Board To Board PCB connections in various electronic devices.