842-060-521-212

Heilind Number:EDA842-060-521-212
Manufacturer:EDAC
Manufacturer Number:842-060-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-060-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-060-521-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component boasting a vibrant green color. Designed for high-performance applications, it can handle up to 3A of current, ensuring reliable power transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material, it guarantees exceptional durability and fire resistance. With two rows of 60 copper alloy contacts, each spaced precisely at .1-inch pitch and .2-inch row spacing, it offers seamless connectivity on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your connection game with this essential component, a must-have in any electronics project.