842-060-523-201

Heilind Number:EDA842-060-523-201
Manufacturer:EDAC
Manufacturer Number:842-060-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-060-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-060-523-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of 60 positions each, it offers seamless integration for your electronic components. The Copper Alloy contacts guarantee reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise PCB mounting. Suitable for a wide range of applications, this connector boasts an amperage of 3A and operates efficiently in temperatures ranging from -40 to 105 °C. Whether for industrial or commercial use, trust in our connector to deliver unmatched quality and performance. Upgrade your PCB connections today.