842-060-523-202

Heilind Number:EDA842-060-523-202
Manufacturer:EDAC
Manufacturer Number:842-060-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-060-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-060-523-202

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Engineered for durability, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh conditions. With two rows and sixty positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. The copper alloy contact material guarantees secure and efficient data transmission. Designed for straight mounting orientation, it facilitates seamless integration on PCBs. Operable within a wide temperature range from -40 to 105°C, it's ideal for diverse industrial applications. Trust in this connector for robust and consistent board-to-board connectivity.