842-060-523-212

Heilind Number:EDA842-060-523-212
Manufacturer:EDAC
Manufacturer Number:842-060-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-060-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-060-523-212

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable conductivity. With a pitch of .1 in and two rows of 60 positions, it offers seamless integration on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade to this premium connector for efficient board-to-board connections in your electronic projects.