842-060-540-212

Heilind Number:EDA842-060-540-212
Manufacturer:EDAC
Manufacturer Number:842-060-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-060-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-060-540-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, featuring a vibrant Green color and a robust UL 94V-0 Diallyl Phthalate housing for reliable performance. With two rows of 60 Copper Alloy contacts, this connector ensures seamless power delivery, supporting an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the Straight mount orientation facilitates easy installation. Operate with confidence in a wide temperature range from -40 to 105 °C, making it ideal for various industrial applications. Elevate your connectivity with this essential component.