842-060-541-201

Heilind Number:EDA842-060-541-201
Manufacturer:EDAC
Manufacturer Number:842-060-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-060-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-060-541-201

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, it ensures reliable power transmission. The two rows of 60 positions each, with a pitch of .1 in and row spacing of .2 in, offer seamless board-to-board connectivity. Crafted with precision, the contacts are made of durable Copper Alloy to guarantee long-term stability. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Whether for industrial, commercial, or residential use, this connector is an essential component for your PCB projects. Elevate your connectivity solutions with this high-performance Card Edge Connector.