842-060-541-207

Heilind Number:EDA842-060-541-207
Manufacturer:EDAC
Manufacturer Number:842-060-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-060-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-060-541-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for durability and efficiency, this connector features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring high performance even in extreme temperature conditions ranging from -40 to 105 °C. With two rows and a pitch of .1 inch, it offers seamless integration for your 60-position setup. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its straight mount orientation and row spacing of .2 inch make installation a breeze. Trust in this connector to deliver consistent power with a 3A amperage rating, perfect for a wide range of applications in the Products, Connectors, and PCB connectors categories. Elevate your connectivity game with our Card Edge Connector.