842-060-541-212

Heilind Number:EDA842-060-541-212
Manufacturer:EDAC
Manufacturer Number:842-060-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-060-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-060-541-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring efficient power transmission. With two rows and a total of 60 positions, it offers ample connectivity options for your PCB applications. The .1-inch pitch and .2-inch row spacing allow for precise and secure mating, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial settings. Trust in its robust construction and high amperage rating of 3 A for dependable performance. Elevate your connectivity solutions with this essential component.