842-060-542-201

Heilind Number:EDA842-060-542-201
Manufacturer:EDAC
Manufacturer Number:842-060-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-060-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-060-542-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a reliable 3A amperage and features a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of precision-made Copper Alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, it offers seamless connectivity for your PCB assemblies. Its straight mount orientation and 60 positions ensure a secure fit, while its wide operating temperature range of -40 to 105 °C guarantees durability in various environments. Perfect for demanding applications, this connector is a must-have in any electronic setup. Explore our full range of Products under the Connectors category for more essential components.