842-060-542-212

Heilind Number:EDA842-060-542-212
Manufacturer:EDAC
Manufacturer Number:842-060-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-060-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-060-542-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for high performance in demanding environments, this connector features a robust UL 94V-0 Diallyl Phthalate housing. The two-row configuration offers a total of 60 positions, ensuring seamless integration for your board-to-board connections. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact designs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.