842-060-555-201

Heilind Number:EDA842-060-555-201
Manufacturer:EDAC
Manufacturer Number:842-060-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-060-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-060-555-201

Detailed Description

Enhance your high temperature electronic connections with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in harsh environments. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its two rows of 60 positions and .1 inch pitch offer versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly projects. Explore our full range of connectors for all your electronic needs.