842-060-555-212

Heilind Number:EDA842-060-555-212
Manufacturer:EDAC
Manufacturer Number:842-060-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-060-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-060-555-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green color, this connector not only stands out visually but also boasts a robust construction, featuring UL 94V-0 Diallyl Phthalate housing material for enhanced durability. Its 2-row design and 60 positions offer ample connectivity options, while the Copper Alloy contact material ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Whether for industrial or commercial applications, this connector is built to withstand extreme temperatures, with an operating range of -40 to 105°C. Choose this Straight mount orientation connector for seamless integration into your system, and experience superior performance in data transmission.