842-060-556-207

Heilind Number:EDA842-060-556-207
Manufacturer:EDAC
Manufacturer Number:842-060-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-060-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-060-556-207

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts providing secure connections, and a pitch of .1 inches, it offers seamless integration for your electronic projects. The straight mount orientation and compact design make it ideal for space-saving installations. Operating within a wide temperature range of -40 to 105°C, it ensures reliable functionality even in harsh environments. Elevate your board-to-board connections with this essential component.