842-060-556-212

Heilind Number:EDA842-060-556-212
Manufacturer:EDAC
Manufacturer Number:842-060-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-060-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-060-556-212

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is designed to withstand extreme operating conditions, ranging from -40 to 105°C. With two rows of 60 copper alloy contacts, it ensures a reliable 3A current flow. The .1-inch pitch and .2-inch row spacing offer precise positioning on your board. Its straight mount orientation makes installation a breeze. Trust in this connector for seamless board-to-board connections in your electronic projects.