842-060-558-201

Heilind Number:EDA842-060-558-201
Manufacturer:EDAC
Manufacturer Number:842-060-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-060-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-060-558-201

Detailed Description

Enhance your electronic connections with this High Temperature Card Edge Connector in striking green. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts featuring a pitch of .1 inches and a total of 60 positions, this connector offers seamless board-to-board connectivity. Its right angle mount orientation and row spacing of .2 inches provide flexibility in installation, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee efficient and consistent operation. Perfect for various PCB applications, this connector is a must-have in your electronic assembly arsenal. Elevate your connectivity game with this essential component.