842-060-558-212

Heilind Number:EDA842-060-558-212
Manufacturer:EDAC
Manufacturer Number:842-060-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-060-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-060-558-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Engineered for high performance, this connector boasts a 3 A amperage capacity and features a durable UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts and a .1 inch pitch, it offers seamless integration for up to 60 positions. Its right angle mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various applications. Trust in its reliability for efficient board-to-board connections in your electronic projects.