842-060-559-201

Heilind Number:EDA842-060-559-201
Manufacturer:EDAC
Manufacturer Number:842-060-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-060-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-060-559-201

Detailed Description

Discover our High Temperature Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a 3A amperage capacity, it ensures reliable power transmission. Featuring two rows of 60 copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission. Its right-angle mount orientation makes it ideal for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity with this essential component.