842-060-559-212

Heilind Number:EDA842-060-559-212
Manufacturer:EDAC
Manufacturer Number:842-060-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-060-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-060-559-212

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features two rows of 60 positions each, allowing for seamless board-to-board connections. The UL 94V-0 Diallyl Phthalate housing ensures safety and compliance with industry standards. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. The Copper Alloy contacts guarantee excellent conductivity, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in this essential component for seamless and high-performance PCB connectivity.