842-060-560-201

Heilind Number:EDA842-060-560-201
Manufacturer:EDAC
Manufacturer Number:842-060-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-060-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-060-560-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration on your board. Boasting 60 positions and a straight mount orientation, it facilitates efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect fit for industrial applications where reliability is paramount. Elevate your PCB setup with this essential component.