842-060-560-212

Heilind Number:EDA842-060-560-212
Manufacturer:EDAC
Manufacturer Number:842-060-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-060-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-060-560-212

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in a vibrant green hue. Engineered for high-performance, it boasts a current rating of 3 A, making it suitable for power-intensive applications. Its housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With two rows of 60 positions in total, this connector offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient board-to-board connections. Designed for straight mount orientation, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in diverse environments. Elevate your connectivity solutions with this essential component.