842-062-520-201

Heilind Number:EDA842-062-520-201
Manufacturer:EDAC
Manufacturer Number:842-062-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-520-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability, it features a green housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance. With two rows and 62 positions spaced at a pitch of .1 inches, it offers versatile connectivity options. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Elevate your PCB connections with this essential component.