842-062-520-212

Heilind Number:EDA842-062-520-212
Manufacturer:EDAC
Manufacturer Number:842-062-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-520-212

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Specifically designed for demanding industrial environments, it ensures reliable performance with a 3A amperage rating and UL 94V-0 Diallyl Phthalate housing material. Featuring two rows of 62 copper alloy contacts, it offers seamless board-to-board connection with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this green-colored connector for efficient and durable connectivity in your projects.