842-062-521-201

Heilind Number:EDA842-062-521-201
Manufacturer:EDAC
Manufacturer Number:842-062-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-521-201

Detailed Description

Enhance the connectivity of your high-temperature applications with this durable Card Edge Connector. Designed for optimal performance, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring robustness in demanding environments. With two rows and 62 positions, it offers ample connectivity options, while the Copper Alloy contacts guarantee reliable signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic setups. Upgrade your systems with this essential component for seamless and efficient connectivity.