842-062-521-203

Heilind Number:EDA842-062-521-203
Manufacturer:EDAC
Manufacturer Number:842-062-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-521-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature environments. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 3 A. The connector boasts a dual-row design with 62 positions and a pitch of .1 inches, offering ample connectivity options. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various electronic setups. Trust in its quality and functionality for seamless board-to-board connections.