842-062-521-204

Heilind Number:EDA842-062-521-204
Manufacturer:EDAC
Manufacturer Number:842-062-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-521-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring optimal performance even in harsh conditions. With two rows and 62 positions, it offers ample space for secure board-to-board connections. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications where durability is key. Trust in this connector for efficient and dependable connectivity solutions.