842-062-521-207

Heilind Number:EDA842-062-521-207
Manufacturer:EDAC
Manufacturer Number:842-062-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-521-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance, this connector features a vibrant green hue and a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of 62 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it guarantees seamless and reliable connectivity. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Its straight mount orientation simplifies installation, making it a versatile choice for various PCB setups. Upgrade your connectivity solutions with this essential component.