842-062-521-208

Heilind Number:EDA842-062-521-208
Manufacturer:EDAC
Manufacturer Number:842-062-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-521-208

Detailed Description

Enhance your high-temperature PCB connections with our durable High Temp Card Edge Connector in a vibrant shade of green. This essential component features a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in the most demanding environments. With two rows and a total of 62 positions, it offers ample connectivity for your circuitry. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, this connector can be mounted straight onto your board, making installation a breeze. With an operating temperature range of -40 to 105°C, it's ideal for applications requiring resilience to extreme heat. Upgrade your connectivity solutions with this essential component, perfect for a wide range of electronic projects.