842-062-521-212

Heilind Number:EDA842-062-521-212
Manufacturer:EDAC
Manufacturer Number:842-062-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-521-212

Detailed Description

Enhance connectivity on your PCB with our High Temp Card Edge Connector in vibrant green. Engineered for superior performance in demanding environments, this connector boasts a 3 A amperage rating and is crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With two rows of copper alloy contacts spaced at a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration for a total of 62 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse applications. Trust in this essential component to optimize your board-to-board connections with precision and efficiency.