842-062-523-201

Heilind Number:EDA842-062-523-201
Manufacturer:EDAC
Manufacturer Number:842-062-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-523-201

Detailed Description

Enhance your high-temperature circuit connections with this robust Card Edge Connector. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inch and a total of 62 positions, it offers seamless board-to-board connectivity. The straight mount orientation and precise row spacing of .2 inch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your PCB designs with this essential component.