842-062-523-207

Heilind Number:EDA842-062-523-207
Manufacturer:EDAC
Manufacturer Number:842-062-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-523-207

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for reliable performance in various applications. Featuring a vibrant green color, this connector offers a sleek aesthetic while boasting a robust construction with UL 94V-0 Diallyl Phthalate housing material. With a current rating of 3 A, it ensures efficient power transmission, making it ideal for high-performance setups. The two rows of contacts, crafted from durable Copper Alloy, provide secure and stable connections with a pitch of .1 in and row spacing of .2 in. With 62 positions available, it offers ample connectivity options, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding environments. Explore our extensive range of products to discover more connectors for your PCB and board-to-board connectivity needs.