842-062-524-207

Heilind Number:EDA842-062-524-207
Manufacturer:EDAC
Manufacturer Number:842-062-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-524-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in extreme environments, this green connector features a 2-row configuration with 62 positions, ensuring seamless data transmission. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it offers robust performance for high-speed applications. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial settings. Upgrade your connectivity solutions with this essential component.