842-062-524-212

Heilind Number:EDA842-062-524-212
Manufacturer:EDAC
Manufacturer Number:842-062-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-524-212

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a 3A amperage capacity and is constructed from UL 94V-0 Diallyl Phthalate for superior heat resistance. With two rows and 62 positions, it offers ample connectivity options, while the copper alloy contact material ensures optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Suitable for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component, ideal for various applications in the electronics industry.