842-062-540-201

Heilind Number:EDA842-062-540-201
Manufacturer:EDAC
Manufacturer Number:842-062-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-540-201

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in a vibrant green hue. Engineered for optimal performance, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh environments. With two rows and a total of 62 positions, it offers ample connectivity options for your applications. The copper alloy contacts, designed for a pitch of .1 inches and a row spacing of .2 inches, guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial settings. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB connectivity needs. Trust in this connector's quality and functionality to support your projects effectively.