842-062-540-203

Heilind Number:EDA842-062-540-203
Manufacturer:EDAC
Manufacturer Number:842-062-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-540-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Sporting a vibrant green hue, this connector boasts a sleek and durable UL 94V-0 Diallyl Phthalate housing, ensuring both safety and longevity. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless connectivity for up to 62 positions. Its straight mount orientation and compact .2-inch row spacing make it a versatile choice for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable solution for your connectivity needs. Elevate your PCB assembly with this essential component, perfect for a wide range of industries.