842-062-540-207

Heilind Number:EDA842-062-540-207
Manufacturer:EDAC
Manufacturer Number:842-062-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-540-207

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts. With a double-row layout and 62 positions, it offers ample connectivity for your PCB assembly needs. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable functionality even in extreme conditions. Upgrade your connectivity solutions with this essential component, perfect for various applications in the electronics industry.