842-062-540-212

Heilind Number:EDA842-062-540-212
Manufacturer:EDAC
Manufacturer Number:842-062-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-540-212

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector, designed for precision and durability. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in the most demanding environments. With two rows and a total of 62 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications in the electronics industry. Trust in its straight mount orientation for easy installation and maintenance. Elevate your PCB connectivity with this essential component.