842-062-541-201

Heilind Number:EDA842-062-541-201
Manufacturer:EDAC
Manufacturer Number:842-062-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-541-201

Detailed Description

Upgrade your high-temperature electronic setups with our cutting-edge Card Edge Connector. Designed for peak performance in demanding environments, this connector boasts a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of precisely engineered copper alloy contacts, it guarantees reliable connectivity for up to 62 positions. The .1-inch pitch and .2-inch row spacing offer seamless integration onto your PCB, while the straight mount orientation allows for effortless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project requiring robust and high-quality board-to-board connectivity. Elevate your designs with this essential component.