842-062-541-207

Heilind Number:EDA842-062-541-207
Manufacturer:EDAC
Manufacturer Number:842-062-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-541-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector is built for durability with a UL 94V-0 Diallyl Phthalate housing material. With a current rating of 3 A, it offers efficient power transmission. Its two rows of Copper Alloy contacts, spaced at .1 in pitch and .2 in row spacing, ensure secure connectivity for up to 62 positions. The straight mount orientation facilitates easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in this connector for seamless board-to-board connections in your electronic designs.