842-062-541-208

Heilind Number:EDA842-062-541-208
Manufacturer:EDAC
Manufacturer Number:842-062-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-541-208

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector in a vibrant shade of green. Designed for optimal performance, it boasts a 3A capacity and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, each positioned at a precise .1-inch pitch and .2-inch spacing, this connector offers seamless board-to-board connectivity with 62 positions available. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Trust in this connector to deliver uncompromising quality and efficiency for your electronic applications.