842-062-541-212

Heilind Number:EDA842-062-541-212
Manufacturer:EDAC
Manufacturer Number:842-062-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-541-212

Detailed Description

Upgrade your electronic connections with our high-temp card edge connector. Designed for top performance in demanding environments, this connector features a durable housing made from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a robust copper alloy contact material and a pitch of .1 inches, it ensures reliable power delivery at an amperage of 3A. Boasting two rows and 62 positions, it offers ample connectivity for your PCB applications. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of setups. Trust in this connector for seamless board-to-board connections in your projects.