842-062-542-201

Heilind Number:EDA842-062-542-201
Manufacturer:EDAC
Manufacturer Number:842-062-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-542-201

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 3A and contact materials composed of robust Copper Alloy, it ensures reliable power transmission. Boasting a dual-row layout with 62 positions and a pitch of .1 inches, it offers ample space for your PCB connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its high performance and quality construction for your electronic designs.