842-062-542-203

Heilind Number:EDA842-062-542-203
Manufacturer:EDAC
Manufacturer Number:842-062-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-062-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-062-542-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in harsh environments. With a compact design featuring two rows and 62 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise integration. Whether you're working on industrial machinery or telecommunications equipment, this connector, with a 3A amperage rating, delivers unparalleled reliability. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB assembly with this essential component, a must-have in any electronics toolkit.